The TE Connectivity 1971031-1 is a GIC 2.0 female contact that is unshrouded and crimpable.
It offers reliable electrical connections with a nominal operating voltage.
Designed for use in a variety of industrial and consumer electronic applications, it ensures a secure fit.
The contact is suitable for use in wire-to-wire and wire-to-board interconnections.
| Type |
Connector Contacts |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.039 – .062 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
2.2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 – 78.74 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Copper |
| Contact Underplating Material Thickness |
31.49 – 78.74 |
| ELV |
Compliant |
| Gender |
Female |
| Insulation Resistance |
1000 |
| Length |
5.05mm |
| Mating Square Post Dimension |
.019 |
| Mount |
Cable |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
8000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
28AWG |
To use this facility please Sign In.
Sign In