TE Connectivity 1969730-5 is a male straight board connector with a single row design, suitable for soldering.
It features reliable connectivity with robust contact materials for secure electrical connections.
The connector's compact form makes it ideal for printed circuit boards in electronic devices.
Typical applications include consumer electronics, telecommunications, and industrial equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
5 |
| Pitch |
2.5mm |
| Orientation |
Straight |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
4.2 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
80 – 200 |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Header Type |
Fully Shrouded |
| Housing Material |
PBT GF |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Box |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Natural |
| ROHS |
Yes |
| RoHS Version |
2011/65/EU, 2015/863 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |