TE Connectivity's part 1969730-4 is a four-position vertical male header assembly.
It features a shrouded design and a 2.5 mm pitch.
This component is typically used in printed circuit boards for secure and reliable connections.
Its robust construction makes it suitable for various industrial and consumer electronics applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
4 |
| Pitch |
2.5mm |
| Number of Rows |
1 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
4.2 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
80 – 200 |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Header Type |
Fully Shrouded |
| Housing Material |
PBT GF |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Operating Temperature Range |
-67 – 221 |
| Packaging Method |
Box |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Natural |
| ROHS |
Yes |
| RoHS Version |
2011/65/EU, 2015/863 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |