TE Connectivity's 1969688-3 is an unshrouded vertical PCB header with key orientation A.
This 1x3 pin connector features a standard mount design for effective connectivity.
It is suitable for use in board-to-board applications, providing reliable electrical connections.
The product is ideal for usage in electronic systems requiring precise and secure interfacing.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
3 |
| Pitch |
6mm |
| Orientation |
Straight |
| Centerline (Pitch) |
5.9944mm |
| Circuit Application |
Power |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
A |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.72 |
| Connector Length |
.854 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.588 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
19 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Pin |
| Header Type |
Fully Shrouded |
| Housing Material |
PBT GF |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch Retainer |
| Mating Tab Thickness |
.059 |
| Mating Tab Width |
.106 |
| Maximum Operating Temperature |
221 |
| Number of Columns |
3 |
| Number of Power Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Tray |
| Packaging Quantity |
126 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Natural |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.131 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
3 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |