TE Connectivity 1969632-1 FASTON Terminal Housing Receptacle .250

MPN
1969632-1
EAN-13
2050006898529
Order Code
07-3970
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

TE Connectivity's 1969632-1 is a Faston terminal designed for reliable electrical connections. This component features a premier design with commercial-grade durability, ideal for automation equipment. Typical applications include use in household appliances and automotive electrical systems.
Type Crimp Terminal Housings
Number of Ways 1
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Color Black
Connector & Housing Type Receptacle
Gender Receptacle
Housing Color Black
Housing Material LCP
Length 9.91mm
Material Polymer, Liquid Crystal Polymer
Mating Alignment With
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Free Hanging, Cable
Number of Contacts 1
Number of Positions 1
Operating Temperature Range -40 – 464
Orientation Straight
Packaging Method Carton
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Faston
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot