TE Connectivity's 1969608-3 is a housing female TPA assembly that is unshrouded.
This component features a terminal position assurance (TPA) mechanism for improved connection reliability.
It is commonly used in automotive and industrial applications for secure and stable wire-to-wire connections.
The part's design ensures efficient engagement and retention of contacts.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Pitch |
4.2mm |
| Number of Ways |
3 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
4.35mm |
| Length |
0.7008inch |
| Mating Retention |
Yes (With) |
| Maximum Operating Temperature |
221 |
| Number of Positions |
3 |
| Operating Temperature Range |
-40 – 221 |
| Package Quantity |
7000 |
| Packaging |
Bag |
| Packaging Method |
Bag/Box |
| Packaging Quantity |
7000 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Product Height |
.171 |
| Product Length |
.701 |
| Product Width |
.213 |
| Series |
VAL-U-LOK |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.213inch |