The TE Connectivity 1969590-6 is a panel mount female housing, designed for single row applications without a shroud.
It features EP2.5 terminal connections suitable for various wiring configurations.
The component is typically used in electronic and electrical systems requiring secure yet accessible connections.
Its robust design ensures reliable performance across diverse applications within industrial settings.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.5mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible Insulation Diameter Range |
.051 – .067 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
.689 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.715 |
| Contact Base Material |
Brass |
| Contact Current Rating |
7.5a |
| Contact Current Rating (Max) |
7.5 |
| Contact Material |
Brass |
| Contact Type |
Pin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.26inch |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Insulation Diameter |
1.7mm |
| Length |
0.6889inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Panel, Snap in |
| Number of Positions |
6 |
| Operating Temperature Range |
-13 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| PCB Mount Retention |
Without |
| Primary Product colour |
White |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power 2.5 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
18.17mm |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |