TE Connectivity's 1969588-3 is a free-hanging housing designed for EP2.5 system applications.
This single-row female connector is suitable for wire-to-wire connections.
It features a robust design for reliable industrial and consumer electronics applications.
The part ensures secure electrical performance in various environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Body Orientation |
Straight |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.051 – .067 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
.393 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.715 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
7.5 |
| Contact Type |
Pin |
| Gender |
RCP |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon GF |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Current Rating |
7.5/ContactA |
| Max Voltage Rating |
250VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mounting |
Cable Mount |
| Number of Contacts |
3 |
| Operating Temperature Range |
-13 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Sealable |
No |
| Terminal Pitch |
2.5mm |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
26 – 22 |