The TE Connectivity 1969588-2 is a compact EP2.5 female connector designed for hanging applications.
It features a single-row unshrouded configuration, ensuring ease of connection in tight spaces.
This connector is typically used in industrial and automotive applications for secure electrical connections.
Its robust design ensures reliability and durability in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Body Orientation |
Straight |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.051 – .067 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
.295 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.715 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
7.5 |
| Contact Type |
Pin |
| Gender |
RCP |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon GF |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Current Rating |
7.5/ContactA |
| Max Voltage Rating |
250VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mounting |
Cable Mount |
| Number of Contacts |
2 |
| Operating Temperature Range |
-13 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Bag |
| Packaging Quantity |
650 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Sealable |
No |
| Terminal Pitch |
2.5mm |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
26 – 22 |