TE Connectivity, 1969443-8, is a wire housing TPA retainer with 8 positions.
It provides secure retention for connectors, ensuring reliable electrical connections.
This component is ideal for applications in automotive and industrial settings.
It enhances the stability and durability of electrical assemblies.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Pitch |
2.5mm |
| Number of Ways |
8 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Color |
Black |
| Connector System |
Wire-to-Board |
| Depth |
7.8mm |
| ELV |
Compliant |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.099inch |
| Housing Color |
Black |
| Length |
19.4mm |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Number of Positions |
8 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
800 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon GF |
| Product Height |
.099 |
| Product Length |
.764 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Economy Power 2.5 |