TE Connectivity 1969443-7 is a TPA retainer designed for EP 2.5 connectors, providing 7 positions for female terminals.
It ensures secure terminal retention and prevents dislodging in electrical assemblies.
The component is shrouded for added protection and easy handling.
It is typically used in automotive and industrial applications.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Pitch |
2.5mm |
| Number of Ways |
7 |
| Number of Rows |
1 |
| Color |
Black |
| Connector System |
Wire-to-Board |
| Depth |
7.8mm |
| ELV |
Compliant |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.099inch |
| Housing Color |
Black |
| Length |
0.6654inch |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Number of Positions |
7 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
800 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon GF |
| Product Height |
.099 |
| Product Length |
.665 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Economy Power 2.5 |