TE Connectivity 1969443-6 EP 2.5 TPA Retainer 6 Positions Female Shrouded

MPN
1969443-6
Order Code
14-6641
Country of Origin
China
Qty Unit Price (Ex VAT)
3200+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3200
Despatched within 5 working days - 1,600 in stock

The TE Connectivity 1969443-6 is a highly reliable EP 2.5 TPA retainer designed for secure connections.

It features a 6-position female shrouded configuration for enhanced stability.

This component is typically used in electrical and electronic applications to ensure proper alignment and retention of contacts.

It provides robust mechanical retention, making it ideal for demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
Pitch 2.5mm
Number of Ways 6
Number of Rows 1
Color Black
Connector System Wire-to-Board
Depth 7.8mm
ELV Compliant
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.099inch
Housing Color Black
Length 0.5669inch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 6
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Packaging Bag
Packaging Method Bag
Packaging Quantity 800
Primary Product colour Black
Primary Product Material Nylon GF
Product Height .099
Product Length .567
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Economy Power 2.5

Reviews

Be the first to submit a review

Trustpilot