TE Connectivity 1969443-4 Power Header 4Pos Male Shrouded TPA Retainer

MPN
1969443-4
Order Code
14-4237
Country of Origin
China
Qty Unit Price (Ex VAT)
4000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1969443-4 is a power header with four positions designed for secure electrical connections.

It features a male shrouded configuration and a TPA retainer for enhanced stability and retention.

This connector is ideal for use in automotive and industrial applications where reliable power connections are crucial.

Known for its durability, it effectively supports high-power transmission needs.


Type Connector Hardware, Mounts, Locks & Retainers
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Color Black
Connector System Wire-to-Board
Depth 7.8mm
ELV Compliant
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.099inch
Housing Color Black
Length 0.37inch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Positions 4
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material Nylon GF
Product Height .099
Product Length .37
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Economy Power 2.5

Reviews

Be the first to submit a review

Trustpilot