TE Connectivity 1969443-3 AMP Connector Accessory 3Pos TPA Retainer

MPN
1969443-3
Order Code
14-5673
Country of Origin
China
Qty Unit Price (Ex VAT)
4000+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 13/08/2026

The TE Connectivity 1969443-3 is a three-position TPA retainer used in connector accessories.

It enhances the security of the connection by preventing accidental disengagement.

Made for robust applications, it ensures reliable performance in automotive and industrial settings.

This accessory is essential for maintaining connection integrity in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
Number of Positions 3
Centerline (Pitch) 2.4892mm
Colour Black
Connector System Wire-to-Board
Depth 7.8mm
ELV Compliant
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.099inch
Housing Color Black
Length 6.9mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Contacts 3
Number of Rows 1
Number of Ways 3
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Pitch 2.5
Primary Product colour Black
Primary Product Material Nylon GF
Product Height .099
Radiation Hardening No
RoHS Compliant Yes
Series Economy Power 2.5

Reviews

Be the first to submit a review

Trustpilot