TE Connectivity's 1969443-2 is a two-position female shrouded header and wire housing.
It features a robust shrouded design for secure connections and protection.
The compact and reliable connector is suited for use in various electrical and electronic devices.
Typical applications include consumer electronics and industrial equipment.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Pitch |
2.4892mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Color |
Black |
| Connector System |
Wire-to-Board |
| Depth |
7.8mm |
| ELV |
Compliant |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.099inch |
| Housing Color |
Black |
| Lead Free |
Lead Free |
| Length |
4.4mm |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-55°C |
| Number of Positions |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Primary Product colour |
Black |
| Primary Product Material |
Nylon GF |
| Product Height |
.099 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Economy Power 2.5 |
To use this facility please Sign In.
Sign In