TE Connectivity's part number 1969442-9 is a nine-position female unshrouded TPA housing.
It features an EP 2.5 connector system known for its reliability and secure mating.
This component is typically utilised in automotive and industrial applications.
Its design supports easy assembly and durable performance in versatile environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.5mm |
| Number of Ways |
9 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.315 |
| Connector Length |
.976 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.377 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4.5a |
| Contact Current Rating (Max) |
4.5 |
| Contact Material |
Copper Alloy |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8mm |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Length |
24.8mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power 2.5 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.377inch |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |