TE Connectivity's 1969442-5 is a board connector with 5 female contacts.
It is an unshrouded connector designed for reliable electrical connections.
This part is commonly used in industrial and consumer electronics for board-to-board connections.
Its compact design makes it ideal for applications requiring space efficiency.
| Pitch |
2.5mm |
| No. of Rows |
1 |
| No. of Ways |
5 |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.315 |
| Connector Length |
.583 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.377 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4.5a |
| Contact Current Rating (Max) |
4.5 |
| Contact Material |
Copper Alloy |
| Contact Type |
Socket |
| Depth |
10.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
8mm |
| Housing Color |
White |
| Housing Material |
Nylon GF |
| Length |
0.5826inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
600 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
600 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power 2.5 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.377inch |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
To use this facility please Sign In.
Sign In