TE Connectivity 1954381-1 Grounding Clip 10-12 AWG Solar Install 1 pc

MPN
1954381-1
EAN-13
2050006735978
Order Code
07-3940
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Manufactured by TE Connectivity, the 1954381-1 is a solar installation connector designed for reliable performance and durability. This single-piece component is ideal for use in photovoltaic systems, ensuring efficient energy transfer and secure connections. It is commonly used in residential, commercial, and industrial solar installations.
Type Solar Connectors & Adapters
Colour Black
Contact Base Material High Conductivity Copper Alloy
Contact Material Copper Alloy
Depth 32.5mm
ELV Compliant
Housing Material PBT 30% Glass Filled Polyester
Length 20
Misc Attribute TE AMP Solar Installation Market
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Quantity 100
Packaging Type Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Solarlok SolKlip
Termination Screw
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Size 12
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot