TE Connectivity 193842-1 SKT Pre-Assembled 2MM 12-14 AWG Female Unshrouded

MPN
193842-1
Order Code
14-5119
Country of Origin
USA
Qty Unit Price (Ex VAT)
3+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 30/06/2026

The TE Connectivity 193842-1 is a socket assembly designed for use with 2 mm connectors.

It accommodates 12-14 AWG wire sizes.

This female unshrouded connector is ideal for secure electrical connections.

Common applications include industrial equipment and automotive systems.


Current Rating 31a
Wire Gauge AWG 14 - 12
Gender Socket
Approvals UL
Circuit Application Power
Connector System Wire-to-Wire
Contact Current Rating 32a
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Silver
Contact Retention No (Without)
Contact Style Socket
Contact Type Power
Depth 3.78mm
Height 3.78mm
Length 27.9mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Operating Supply Voltage 600v
Orientation Straight
Package Quantity 100
Packaging Bag
Plating Silver
Plating Thickness 1.02um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK II
Termination Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 12AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot