TE Connectivity 1929425-1 Cable Assembly 3m Multicolour 6-Pin

MPN
1929425-1
Order Code
13-8581
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 221 in stock

The TE Connectivity 1929425-1 is a cable assembly with a length of 3 metres.

It features a multicolour design and contains a 6-pin configuration.

This product is ideal for electrical connections in various electronic applications.

It ensures reliable signal or power transmission within systems.


Colour Grey
ELV Compliant
Housing Colour Black
Keyed No
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 40
Shielding Unshielded
Wire/Cable Diameter 0.9inch
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot