TE Connectivity 1924487-1 AMPSEAL 16 Connector Female Shrouded MNT CLIP

MPN
1924487-1
Order Code
14-1183
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
100+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 835 in stock

TE Connectivity's 1924487-1 is a female shrouded mount clip designed for use with AMPSEAL 16 connectors.

This part provides secure and reliable mounting for robust sealing applications.

It is typically used in automotive and industrial environments where protection against harsh conditions is required.

The component ensures safety and efficiency by maintaining stable connections in critical systems.


Gender Female
Colour Black
Connector System Wire-to-Wire
Depth 23.6mm
Flammability Rating UL94 HB
Length 17.65mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 1
Packaging Bulk
RoHS Compliant Yes
Series AMPSEAL 16
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot