TE Connectivity 1924464-1 SOC Female SF Size16 18-20AWG AU/SN

MPN
1924464-1
Order Code
14-1551
Country of Origin
USA
Qty Unit Price (Ex VAT)
4000+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity 1924464-1 is a SOC female connector designed for SF size 16 wires.

It supports 18-20 AWG wire sizes with AU/SN plating for superior conductivity and corrosion resistance.

The connector is suitable for high-reliability applications such as automotive and industrial equipment.

Its robust design ensures secure and durable electrical connections.


Gender Female
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Signal
Current Rating 13a
Depth 3.81mm
ELV Compliant
Height 4.14mm
Insulation Diameter 3.32mm
Length 21.59mm
Material Gold
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL 16 HDSF
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot