TE Connectivity 1924463-1 Pin Male SF Size 16 18-20 AWG AU/SN

MPN
1924463-1
Order Code
14-1135
Country of Origin
USA
Qty Unit Price (Ex VAT)
4000+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity 1924463-1 is a pin male contact designed for use with size 16 connectors.

It accommodates 18-20 AWG wire sizes and features gold and tin plating for enhanced durability and conductivity.

This component is commonly used in automotive and industrial applications where reliable electrical connections are required.

It ensures secure connectivity in environments demanding high performance and robustness.


Number of Contacts 16
Gender Male
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Signal
Depth 3.81mm
Diode type PIN
ELV Compliant
Height 4.14mm
Insulation Diameter 0.107inch
Length 23.21mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL 16 HDSF
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot