TE Connectivity 1903527-1 IE RJ45 Connector Male Unshrouded IP20 8Pos 180DEG

MPN
1903527-1
Order Code
14-6190
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 1,652 in stock

The TE Connectivity 1903527-1 is an RJ45 connector designed for unshrouded applications.

It features 8 positions and supports a 180-degree orientation for easy cable management.

This connector is rated IP20, making it suitable for use in environments where basic protection against accidental contact is sufficient.

Typical applications include networking and telecommunications equipment where reliable connections are essential.


Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshrouded
Circuit Application Signal
Colour Grey
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount
Contact Base Material Copper Alloy
Contact Current Rating (Max) .5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 50
Contact Plating Gold
Depth 50.5mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Material Polycarbonate
IP Rating IP20
Length 13.97mm
Mating Cycles 750
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 8
Number of Ports 1
Number of Positions 8
Number of Positions Loaded 8
Number of Rows 1
Number of Ways 8
Operating Temperature Range -40 – 158
Orientation Straight
Package Quantity 1
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 1
Primary Type ETHERNET
Radiation Hardening No
Ratings IP20
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shielding Shielded
Termination IDC
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot