TE Connectivity 1903117-2 Connector Male Unshrouded TAB 28-22 AWG 15 AU

MPN
1903117-2
Order Code
14-3389
Country of Origin
Japan
Qty Unit Price (Ex VAT)
500+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 11,750 in stock

TE Connectivity's 1903117-2 is a male unshrouded tab connector.

It is designed for use with 28-22 AWG wires and features 15 microinches of gold plating for enhanced conductivity.

This connector is ideal for applications requiring reliable electrical connections in electronic devices or automotive systems.

Its compact and robust design ensures durability and performance.


Type Connector Contacts
Mouning Orientation Straight
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .042 – .074
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
ELV Compliant
Flammability Rating UL94 V-0
Insulation Diameter 1.9mm
Length 0.509inch
Mating Tab Thickness .02
Mating Tab Width .027
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Dynamic D1000
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 250v
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 28 – 22
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot