TE Connectivity, part number 1903112-2, offers a female unshrouded header suitable for making electrical connections.
It accepts TAB contacts and accommodates wire sizes 28-22 AWG with 15 AU gold plating for improved conductivity.
The component is designed for reliable performance in various electrical and electronic applications.
Typical uses include equipment wiring harnesses and interconnections in electronic devices.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.042 – .063 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
3a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Insulation Diameter |
1.6mm |
| Length |
0.509inch |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.027 |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel & Box |
| Packaging Quantity |
6000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-1000 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Voltage Rating |
125v |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
With |
| Wire Size |
28 – 22 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In