TE Connectivity's 188834-1 ZPACK connector is a male shrouded 154-position vertical plug.
It ensures reliable electrical connections with a robust shroud design.
This connector is ideal for use in telecommunications and data networking applications.
It offers high density connections for efficient space utilisation.
| Type |
Hard Metric Backplane Connectors |
| Number of Positions |
154 |
| Mounting Angle |
Vertical |
| Pitch |
2mm |
| Centerline (Pitch) |
1.9812mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Mating Area Length |
13.45 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Depth |
15.4mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Grey |
| Housing Material |
Polyester GF |
| Make First / Break Last |
No |
| Mating Alignment Type |
Multi-Purpose Center |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Columns |
25 |
| Number of Contacts |
154 |
| Number of Rows |
7 |
| Number of Signal Positions |
110 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
10 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
10 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Mount Orientation |
Vertical |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
No |
| Sealable |
No |
| Series |
Z-Pack |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-0 |