TE Connectivity's 1888250-3 is an RJ45 jack featuring an unshrouded female connector with 8P8C configuration.
It offers reliable performance in network and communication applications.
This modular connector is primarily used in Ethernet networking setups.
It is designed for easy integration into various electronic devices and network equipment.
| Type |
RJ45 Connector |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.165 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.6 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
26.14mm |
| Direction |
Up |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Keyed |
No |
| Length |
18.49mm |
| Max Voltage Rating (AC) |
150V |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
40 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
1.6 |
| Pitch |
2.03mm |
| Plating Thickness |
1.27um |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
2.29mm |
| Termination |
Press-Fit |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.091 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150V |