TE Connectivity 1888247-2 I/O Connector Female 20 Positions 15u Gold Shrouded

MPN
1888247-2
Order Code
14-4676
Country of Origin
China
Qty Unit Price (Ex VAT)
480+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 480
Despatched within 5 working days - 1,196 in stock

TE Connectivity 1888247-2 is a female I/O connector with 20 positions.

It features a 15-microinch gold-plated finish that enhances durability and signal integrity.

The connector is shrouded, providing additional protection during use.

It is typically used in data communication applications requiring reliable connectivity.


Plug / Socket Socket
No. of Ways 20
Plating Material Gold plated
Centerline (Pitch) 0.7874mm
Circuit Application Power & Signal
Colour White
Contact Current Rating (Max) .5
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Data Rate 16gbps
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing colour White
Insulation Colour Black
Length 11mm
Material Liquid Crystal Polymer
Max Current Rating 500mA
Max Voltage Rating (AC) 120v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Contacts 20
Number of Ports 1
Number of Positions 20
Number of Positions Loaded 20
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 480
Packaging Tape and Reel
Packaging Method Reel
Pitch 0.8mm
Plating Thickness 0.38um
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type Pluggable IO Connectors & Cages
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot