TE Connectivity 1888247-1 Connector 20 Contacts 2 Rows Female Shrouded

MPN
1888247-1
Order Code
15-9217
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
480+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 480
Available to back orderBack order, lead time 4 months

TE Connectivity's 1888247-1 is a connector featuring 20 contacts arranged in 2 rows.

This female shrouded connector provides a reliable and secure connection.

It is commonly used in telecommunications and data equipment.

The design ensures durability and effective performance in electronic systems.


Pitch 0.7874mm
No. of Rows 2
No. of Ways 20
Circuit Application Power & Signal
Contact Current Rating (Max) .5
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 29.92
Dielectric Withstanding Voltage 300VAC
Insulator Colour BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP)
Maximum Operating Temperature 85
Minimum Operating Temperature -55
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -67 – 185
Packaging Method Reel
Plating Thickness 30u
Rated Current (Signal) 0.5
Reliability COMMERCIAL
Sealable No
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 20
Type Pluggable IO Connectors & Cages
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot