The TE Connectivity 1871303-1 is a dynamic D1000 male contact in a pre-tin finish, supplied on a reel.
This unshrouded contact is designed for reliable electrical connections in various applications.
It is suitable for use in industrial and commercial equipment.
The product is ideal for automated insertion processes due to its reel packaging.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.042 – .063 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Type |
Receptacle |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Insulation Diameter |
1.6mm |
| Length |
0.311inch |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.027 |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel & Box |
| Packaging Quantity |
36000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-1000 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
With |
| Wire Size |
28 – 22 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In