TE Connectivity 185904-2 Series Automotive Connector Female Shrouded 26W

MPN
185904-2
Order Code
15-8754
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 15/05/2026

The TE Connectivity 185904-2 is a female shrouded automotive connector with 26 ways.

It is engineered for high reliability and durability in harsh automotive environments.

The connector is designed to ensure secure electrical connections in vehicle systems.

Typical applications include use in automotive wiring harnesses and vehicle electronic systems.


Type Automotive Connector
Number of Contacts 26
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Blue
Contact Material Bronze
Contact Mating Length 0.264inch
Contact Plating Tin
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Length 1.898inch
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 26
Package Quantity 700
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention With
PCB Thickness 1.6mm
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 1.098inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot