TE Connectivity 185879-2 Connectors 26W MQS Female Shrouded Blue

MPN
185879-2
Order Code
14-0968
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 89 in stock

TE Connectivity's 185879-2 is a 26-way MQS female connector with a shrouded design, ensuring secure connections.

The connector is blue, typically used for colour-coding in automotive and industrial applications.

It supports a range of wire sizes and provides reliable performance in harsh environments.

This product is commonly used in applications requiring multiple circuit interconnections.


Number of Contacts 26
Gender Female
Colour Blue
Connector System Wire-to-Device
Depth 30.7mm
ELV Compliant
Length 46.4mm
Material PBT
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Orientation Right Angle
Package Quantity 800
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlok
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot