TE Connectivity 185875-1 MQS Connector 26POS Female Obsolete

MPN
185875-1
Order Code
14-0833
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 05/11/2026

The TE Connectivity 185875-1 is an obsolete 26-position female MQS connector.

It features a robust design suitable for reliable electrical connections.

This connector was commonly used in automotive applications for secure wire-to-wire interfaces.

Due to obsolescence, replacements or alternatives might be necessary for new designs.


Pitch 2.54mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Material Brass
Contact Mating Length 0.75inch
Contact Plating Tin, Lead
Contact Type Male Pin
Depth 6.35mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.343inch
Housing colour Black
Hybrid Connector No
Lead Free Contains Lead
Length 35.2mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Through Hole, Free Hanging
Number of Contacts 8
Number of Positions 26
Orientation Straight
Package Quantity 2000
Packaging Box
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series AMPMODU MOD I
Serviceable Yes
Strain Relief No (Without)
Termination Solder
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot