TE Connectivity 185792-1 Corrugtd Tube Connector Female Unshrouded 180 DEG

MPN
185792-1
Order Code
14-1157
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 195 in stock

The TE Connectivity 185792-1 is an unshrouded female corrugated tube connector.

It is designed for a 180-degree connection, ensuring efficient and secure tube assembly.

This connector is ideal for use in environments requiring organised cable management or protected wiring.

It is commonly utilised in automotive, industrial, and telecommunications applications.


Gender Female
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 975
Packaging Box
Ratings IP69
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Strain Relief Yes (With)
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot