TE Connectivity 1857211-3 D-Sub Tools&Hardware 440 UNC Screw Retnr Kit

MPN
1857211-3
Order Code
14-2733
Country of Origin
USA
Qty Unit Price (Ex VAT)
40+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,786 in stock

TE Connectivity's 1857211-3 is a D-sub tools and hardware kit featuring a 440 UNC screw retainer.

This kit is designed to provide secure and reliable connections in electronic applications.

It is ideal for use in telecommunications, computer equipment, and industrial machinery.

The robust construction ensures durability in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Gender Male
Length 5.8mm
Package Quantity 100
Package/Case Metal
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 100
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot