TE Connectivity 1857211-1 D-Sub Jack Screw 8.6 Mm M3 4-40 Female

MPN
1857211-1
Order Code
14-2745
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,075 in stock

TE Connectivity's 1857211-1 D Sub jack screw provides secure connections with an 8.6 mm length and M3 4-40 female threading.

This component ensures reliable retention in data communication ports.

It is ideal for use in electronics that require stable and robust connector attachments.

Typical applications include computer and network equipment where secure fastening of D Sub connectors is essential.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Gender Male
Length 5.8mm
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE®
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot