TE Connectivity 185311-1 6POS MQS Box Connector 1 pc Robust Design

MPN
185311-1
EAN-13
2050006978702
Order Code
07-3922
Country of Origin
India
Qty Unit Price (Ex VAT)
25+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

TE Connectivity's 185311-1 is a robust and reliable MQS connector. It features a secure and durable box-style housing suitable for automotive and industrial applications. This connector is typically used to ensure stable and efficient electrical connections in complex wiring systems.
Type TE AMP MQS - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 16mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 0.264inch
Housing Colour Black
Hybrid Connector No
Length 8.02mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Number of Rows 2
Orientation Straight
Package Quantity 7000
Packaging Box
Packaging Type Box
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Serviceable Yes
Strain Relief No (Without)
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot