TE Connectivity 185226-2 MQS Connector Female Shrouded 26W Header For PCB

MPN
185226-2
Order Code
14-1203
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity 185226-2 is a female shrouded connector with 26 positions, designed for PCB applications.

It features a compact form factor with reliable connection capabilities.

This connector is commonly used in automotive and industrial equipment for secure electrical connections.

It supports high-density wiring arrangements in various electronic devices.


Number of Positions 26
Pitch 2.54
Number of Rows 2
Circuit Application Signal
Colour Blue
Contact Mating Length 0.264inch
Contact Plating Tin, Gold
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Length 2.067inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 26
Package Quantity 384
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 1.6mm
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 16mm

Reviews

Be the first to submit a review

Trustpilot