TE Connectivity 185226-1 Combination Connector Male 26 Contacts Unshrouded

MPN
185226-1
Order Code
14-1470
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
100+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,366 in stock

The TE Connectivity 185226-1 combination connector features 26 male contacts and an unshrouded design.

It is ideal for use in electrical and data connectivity applications.

The connector is known for its reliability and efficiency.

Typical applications include communication equipment and industrial machinery.


Plug / Socket Plug
Connection Angle 180°
Circuit Application Signal
Colour Yellow
Contact Finish - Mating TIN
Contact Material Copper Alloy
Contact Mating Length 0.264inch
Contact Plating Tin, Gold
Contact Shape Square
Contact Type Male Pin
Depth 16mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Housing Colour Yellow
Insulation Colour Yellow
Insulation Material PBT
Length 2.067inch
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 26
Number of Positions 26
Number of Rows 2
Number of Signal Positions 26
Orientation Straight
Package Quantity 384
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 2.54
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No (Without)
Series Micro Quadlok
Shielding Unshielded
Tab Thickness 0.025inch
Tab Width 0.025inch
Termination Solder
Width 16mm

Reviews

Be the first to submit a review

Trustpilot