TE Connectivity 185026-1 JPT Connector Female Unshrouded Seal On Wire

MPN
185026-1
Order Code
15-2779
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3500+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 06/11/2026

TE Connectivity's 185026-1 is a female unshrouded connector featuring a seal on wire.

It provides reliable connections with ease of use in automotive applications.

The part ensures durability with weather-resistant sealing.

This component is typically used in vehicles for secure electrical connections.


Gender Female
Number of Rows N/A
Contact Material Bronze
Contact Plating Tin
Contact Type Signal
Depth 5.4mm
ELV Compliant
Height 4.6mm
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 21mm
Maximum Operating Temperature -100°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Plating Thickness 0.8um
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot