TE Connectivity 184046-1 Automotive Connector 4POS Male Unshrouded Plug Key A

MPN
184046-1
Order Code
14-1537
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,944 in stock

TE Connectivity 184046-1 is an automotive connector featuring a 4-position male unshrouded plug with Key A configuration.

This durable connector ensures reliable electrical performance in vehicle applications.

It is typically used in automotive systems for secure and stable connections.

Its compact design makes it suitable for limited space installations in various vehicles.


Type Automotive Connector
Number of Contacts 4
Gender Male
Number of Rows 1
Body Material PBT
Colour Black
Connector System Wire-to-Wire
Current Rating 17a
Depth 27.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.09inch
Housing Color Black
Hybrid Connector No
Length 32.6mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Bulk
Pitch 5mm
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 125v
Width 0.976inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot