TE Connectivity 184030-3 Receptacle Contact PTPPHBZ 1 Piece Package

MPN
184030-3
EAN-13
2050007185963
Order Code
07-3920
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £0.128
100+ £0.112
500+ £0.097
2000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,680 in stock

The TE Connectivity 184030-3 is a reliable terminal from the TE AMP Seal Sensor Connectors series. It is designed for high-quality electrical connectivity and is suitable for use in automotive applications. This component ensures secure and efficient sensor connections in various vehicles.
Type TE AMP Seal Sensor Connectors - Terminals
Contact Material Bronze
Contact Plating Tin
Contact Type Signal
Depth 5.4mm
Gender Female
Insulation Diameter 0.106inch
Lead Free Contains Lead
Length 16.5mm
Mating Tab Width 0.071inch
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Misc Attribute TE AMP Seal Sensor Connectors - Terminals
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Packaging Type Package
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series SSC
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot