TE Connectivity 1838839-2 Sensor Conn M8 Female 4 Positions Soldered Rear Hex

MPN
1838839-2
Order Code
14-2095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 280 in stock

TE Connectivity 1838839-2 is a sensor connector with an M8 female configuration and four positions.

It features a solder termination and is designed for rear panel mounting with a hexagonal shape.

This connector is typically used in industrial automation and sensor-related applications.

Its durable design ensures reliable connectivity in various environmental conditions.


Type Panel Mount Female
Number of Contacts 4
Gender Receptacle
Body Material Nylon, Glass, Polyamide
Colour Black
Connector System Cable-to-Cable
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Brass
Contact Plating Gold
Contact Type Socket
Current Rating 5a
Depth 13.86mm
ELV Compliant
Environmental Protection Yes (With)
Factory Installed Backshell No (Without)
Length 21mm
Max Voltage Rating (DC) 3.03kV
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Panel, Bulkhead, Rear Side Nut
Number of Ports 1
Number of Positions 4
Orientation Straight
Package Quantity 50
Packaging Bulk
Plating Nickel
Preloaded Yes
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series M8
Shell Finish Nickel
Shell Material ZINC DIE CAST
Strain Relief No (Without)
Termination Solder
Voltage Rating 500v
Voltage Rating (AC) 30v

Reviews

Be the first to submit a review

Trustpilot