TE Connectivity 1838838-2 Circular Conn 4 Positions Panel Mt M8 Male Unshrouded

Order Code:

14-2089

Brand: TE Connectivity MPN: 1838838-2
Qty Unit Price (Ex VAT)
10+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 24/04/2026

TE Connectivity's 1838838-2 is a circular connector with four positions, designed for panel mounting.

It features an M8 male configuration, offering reliable unshrouded connections.

This connector is typically used in industrial automation and sensor applications.

Its compact design ensures easy integration into equipment with space constraints.


Number of Contacts 4
Gender Male
Assembly Length 23mm
Body Material Nylon, Glass, Polyamide
Color Black
Connector System Wire-to-Panel
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Brass
Contact Plating Gold
Contact Type Pin
Current Rating 5a
Depth 12mm
ELV Compliant
Environmental Protection Yes (With)
Length 23mm
Mating Alignment Yes (With)
Max Operating Temperature 90°C
Max Voltage Rating (DC) 3.03kV
Min Operating Temperature -25°C
Mount Panel, Bulkhead, Rear Side Nut
Number of Ports 1
Number of Positions 4
Orientation Straight
Package Quantity 50
Packaging Bulk
Plating Nickel
Preloaded Yes
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series M8
Shell Finish Nickel
Shell Material ZINC DIE CAST
Strain Relief No (Without)
Termination Solder
Voltage Rating 500v
Voltage Rating (AC) 30v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot