The TE Connectivity 1838275-4 is a circular connector with a metal housing designed for durability.
It features a male configuration with 8 positions.
This connector is suitable for industrial and automotive applications due to its robust construction.
Its reliable performance ensures secure electrical connections in demanding environments.
| Type |
Standard Circular Connectors |
| Number of Positions |
8 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
PA |
| Circular Connector Shell Size |
15 |
| Circular Connector Type |
Plug |
| Color |
Black |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
2 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
2a |
| ELV |
Compliant |
| Environmental Protection |
Yes (With) |
| Factory Installed Backshell |
With |
| Gender |
Male |
| Hermetically Sealed |
Yes |
| Length |
41.8mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Maximum Operating Temperature |
90°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Free Hanging, Panel, Cable |
| Number of Contacts |
8 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
500 |
| Orientation |
Straight |
| Package Quantity |
20 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Quantity |
20 |
| Polarization Code |
A |
| Preloaded |
Yes |
| Prewired |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
M12 |
| Shell Base Material |
Plastic |
| Shell Material |
Nylon |
| Shell Type |
Plastic |
| Shielded |
No |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder |
| Voltage Rating |
500v |
| Voltage Rating (AC) |
30v |
| Wire Size |
22 – 20 |
| Wire/Cable Diameter |
6.5mm |