TE Connectivity 1838274-4 Circular Connector Female 4 Contacts Solder

MPN
1838274-4
Order Code
15-8915
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity's 1838274-4 is a circular connector with four female contacts designed for solder connections.

It features a robust housing ideal for reliable electrical connections in harsh environments.

The connector is typically used in industrial and automotive applications.

Its compact design ensures efficient space utilisation in electronic assemblies.


Type Standard Circular Connectors
Number of Positions 8
Contact Type Female Socket
Mounting Type Cable Mount
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type PA
Circular Connector Shell Size 15
Circular Connector Type Receptacle
Color Black
Compatible With Approved Standards Products IEC
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 2
Contact Finish - Mating GOLD
Contact Gender Female
Contact Material Brass
Contact Plating Gold
Contacts Preloaded Yes
Current Rating 2a
ELV Compliant
Environmental Protection Yes (With)
Factory Installed Backshell With
Gender Female
Hermetically Sealed Yes
Length 40.5mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging, Panel
Number of Contacts 8
Number of Ports 1
Number of Power Positions 0
Number of Signal Positions 8
Operating Temperature Range -40 – 185
Operating Voltage 500
Orientation Straight
Package Quantity 50
Package/Case Metal
Packaging Bulk
Packaging Quantity 50
Polarization Code A
Preloaded Yes
Prewired No
Primary Product colour Black
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight
Reverse Gender Yes
RoHS Compliant Yes
Sealable Yes
Series M12
Shell Base Material Plastic
Shell Material Nylon
Shell Type Plastic
Shielded No
Termination Solder
Termination Method to Wire & Cable Solder
Voltage Rating 500v
Voltage Rating (AC) 30v
Wire Size 22 – 20
Wire/Cable Diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot