TE Connectivity 183079-1 is a standard circular connector.
This female unshrouded connector features contacts suitable for robust electrical connections.
It is typically used in industrial and automotive applications for efficient power transmission.
Its reliable design ensures secure and durable engagements in various challenging environments.
| Type |
Circular Power Connectors |
| Number of Positions |
9 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
13 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Current Rating |
13a |
| Depth |
26.8mm |
| Diode type |
PIN |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
PA 6.6 GF |
| Insulation Diameter |
0.1inch |
| Length |
34.4mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
13 |
| Shielded |
No |
| Shielding |
Unshielded |
| Thread Size |
3/4 - 20 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
22.1mm |