TE Connectivity 183079-1 CPC Bullet Connector Socket 9-Pin Straight

MPN
183079-1
EAN-13
2050002875647
Order Code
07-3919
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.77
200+ £4.14
500+ £3.94
1000+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TE Connectivity 183079-1 is a standard circular connector.

This female unshrouded connector features contacts suitable for robust electrical connections.

It is typically used in industrial and automotive applications for efficient power transmission.

Its reliable design ensures secure and durable engagements in various challenging environments.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 13
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Pin
Current Rating 13a
Depth 26.8mm
Diode type PIN
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material PA 6.6 GF
Insulation Diameter 0.1inch
Length 34.4mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 6A
Nominal Voltage 600V
Number of pins 9
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 50
Packaging Bag
Packaging Method Bag
Packaging Quantity 50
Panel Mount Feature Without
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 3/4 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 13
Shielded No
Shielding Unshielded
Temperature Range -55 - +125°C
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Width 22.1mm

Reviews

Be the first to submit a review

Trustpilot