The TE Connectivity 183077-1 is a standard circular connector featuring a female unshrouded design.
It is built for reliable electrical connections and robust performance in various conditions.
This connector is ideal for industrial and automotive applications requiring secure interconnections.
Constructed with high-quality materials, it ensures durability and long-term functionality.
| Type |
Circular Power Connectors |
| Number of Positions |
16 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Nylon, Polyamide |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Current Rating |
13a |
| Depth |
32.9mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing colour |
Black |
| Housing Material |
PA 6.6 |
| Insulation Diameter |
0.1inch |
| Length |
34.4mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
16 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
16 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
29.4mm |